Part Details for 6-146277-2 by TE Connectivity
Results Overview of 6-146277-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-146277-2 Information
6-146277-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6-146277-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128924-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4978 / $4.0900 | Buy Now |
DISTI #
6-146277-2
|
Avnet Americas | - Bulk (Alt: 6-146277-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 120 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5702 / $2.0294 | Buy Now |
DISTI #
571-6-146277-2
|
Mouser Electronics | Headers & Wire Housings HDR VT 1X12P .1 318/115 30AU RoHS: Compliant | 18 |
|
$2.4100 / $4.0900 | Buy Now |
DISTI #
72050706
|
RS | Connector, AMPMODU, 12 Modii Hdr Srst B/A .100Cl Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 / $2.4600 | RFQ |
|
Onlinecomponents.com | 12 MODII HDR SRST B/A .100CL RoHS: Compliant | 0 |
|
$2.1900 / $6.0000 | Buy Now |
DISTI #
000000000002352321
|
Sager | Headers & Wire Housings HDR VT 1X12P .1 318/115 30AU | 0 |
|
Buy Now | |
DISTI #
6-146277-2
|
Avnet Abacus | (Alt: 6-146277-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 120 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12 MODII HDR SRST B/A .100CL RoHS: Compliant | 0 |
|
$2.1900 / $6.0000 | Buy Now |
Part Details for 6-146277-2
6-146277-2 CAD Models
6-146277-2 Part Data Attributes
|
6-146277-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-146277-2
TE Connectivity
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.184 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6-146277-2
This table gives cross-reference parts and alternative options found for 6-146277-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146277-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-103185-2 | TE Connectivity | Check for Price | 12 MODII HDR SRST B/A .100CL | 6-146277-2 vs 1-103185-2 |
6-146277-2 Frequently Asked Questions (FAQ)
-
The recommended torque value for the 6-146277-2 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screw locks, and 1.5-2.5 Nm (13.3-22.1 in-lbs) for the jack screws.
-
Yes, the 6-146277-2 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the 6-146277-2 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C (-40°F to 257°F) and meeting IP67 ingress protection standards.
-
The 6-146277-2 connector has a mating cycle life of 500 cycles minimum, making it suitable for applications where frequent connections and disconnections are required.
-
Yes, the 6-146277-2 connector is designed for automated assembly, with a pick-and-place compatible design and a tape-and-reel packaging option available.