-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6-104549-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7719
|
Newark | Connector, Header, 100Pos, 2Rows, 1.27Mm Rohs Compliant: Yes |Amp Te Connectivity 6-104549-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$26.3600 / $31.3300 | Buy Now |
DISTI #
A31879-ND
|
DigiKey | CONN HEADER SMD 100POS 1.27MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1530 In Stock |
|
$23.5836 / $30.3300 | Buy Now |
DISTI #
6-104549-0
|
Avnet Americas | Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, System 50 - Rail/Tube (Alt: 6-104549-0) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$12.1715 / $21.6961 | Buy Now |
DISTI #
571-6-104549-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100 POS SMT HDR VERT DUAL ROW RoHS: Compliant | 17 |
|
$23.5800 / $28.5500 | Buy Now |
DISTI #
V36:1790_11875422
|
Arrow Electronics | Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Top Entry SMD Box RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 24 Weeks Date Code: 2342 | Americas - 294 |
|
$19.0700 / $23.0222 | Buy Now |
DISTI #
70085130
|
RS | PCB Header, 100-Pos, 2 Row, Shrouded, Vertical, AMPMODU System 50 Series Min Qty: 252 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1700 / $33.9600 | RFQ |
|
TE Connectivity | 100 SYS50 S/M HDR DRST SHRDSN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Board-to-Board Number of Positions: 100 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 100 | PCB Header & Receptacle | Part Number: 6-104549-0 | Internal Number: 6-104549-0 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1530 |
|
$57.9900 / $69.5900 | Buy Now |
DISTI #
AMP6-104549-0
|
Heilind Electronics | 100 SYS50 S/M HDR DRST SHRDSN | Americas - 0 in Stock |
|
$27.7454 / $28.1596 | Buy Now |
|
Onlinecomponents.com | 100 SYS50 S/M HDR DRST SHRDSN RoHS: Compliant |
259 On Order |
|
$22.4300 / $23.3700 | Buy Now |
DISTI #
87468755
|
Verical | Conn Shrouded Header HDR 100 POS 1.27mm Solder ST Top Entry SMD Box RoHS: Compliant Min Qty: 14 Package Multiple: 7 Date Code: 1440 | Americas - 182 |
|
$21.7462 / $23.2204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-104549-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-104549-0
TE Connectivity
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |