Part Details for 5SGXMA7N3F45C3 by Altera Corporation
Results Overview of 5SGXMA7N3F45C3 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5SGXMA7N3F45C3 Information
5SGXMA7N3F45C3 by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for 5SGXMA7N3F45C3
5SGXMA7N3F45C3 CAD Models
5SGXMA7N3F45C3 Part Data Attributes
|
5SGXMA7N3F45C3
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5SGXMA7N3F45C3
Altera Corporation
Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1932, FBGA-1932
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | FBGA-1932 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1932 | |
Length | 45 mm | |
Number of CLBs | 23472 | |
Number of Inputs | 840 | |
Number of Logic Cells | 622000 | |
Number of Outputs | 840 | |
Number of Terminals | 1932 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 23472 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1932,44X44,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max | 0.88 V | |
Supply Voltage-Min | 0.82 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 45 mm |
Alternate Parts for 5SGXMA7N3F45C3
This table gives cross-reference parts and alternative options found for 5SGXMA7N3F45C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SGXMA7N3F45C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5SGXMA7N3F45C3 | Intel Corporation | Check for Price | Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1932, FBGA-1932 | 5SGXMA7N3F45C3 vs 5SGXMA7N3F45C3 |
5SGXMA7N3F45I3N | Altera Corporation | Check for Price | Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1932, FBGA-1932 | 5SGXMA7N3F45C3 vs 5SGXMA7N3F45I3N |
5SGXMA7N3F45I3LN | Altera Corporation | Check for Price | Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1932, FBGA-1932 | 5SGXMA7N3F45C3 vs 5SGXMA7N3F45I3LN |