Part Details for 5S58 by Altra Industrial Motion Corp
Results Overview of 5S58 by Altra Industrial Motion Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5S58 Information
5S58 by Altra Industrial Motion Corp is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S58F | Toshiba Electronic Devices & Storage Corporation | Comparator, 1.8V to 7.0V, IDD=10μA, Open-drain output, SOT-25/SOT-353 |
Price & Stock for 5S58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71722786
|
RS | Sure-Flex Coupling flange, size 5, bored to size, 5/8" bore, type S Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.3800 / $42.8000 | RFQ |