Part Details for 5M80ZT100A5N by Altera Corporation
Results Overview of 5M80ZT100A5N by Altera Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5M80ZT100A5N Information
5M80ZT100A5N by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5M80ZT100A5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5M80ZT100A5N-ND
|
DigiKey | IC CPLD 64MC 7.5NS 100TQFP Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8000 | Buy Now |
DISTI #
989-5M80ZT100A5N
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices RoHS: Compliant | 289 |
|
$3.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 360 |
|
RFQ | |
|
Vyrian | Programmable ICs | 303 |
|
RFQ |
Part Details for 5M80ZT100A5N
5M80ZT100A5N CAD Models
5M80ZT100A5N Part Data Attributes
|
5M80ZT100A5N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5M80ZT100A5N
Altera Corporation
Flash PLD, 14ns, 64-Cell, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Moisture Sensitivity Level | 3 | |
Number of Macro Cells | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
5M80ZT100A5N Frequently Asked Questions (FAQ)
-
Altera provides a PCB design guide and layout recommendations in the '5M80ZT100A5N FPGA PCB Design Guidelines' document. It's essential to follow these guidelines to ensure signal integrity, reduce noise, and meet timing requirements.
-
To optimize power consumption, use the PowerPlay Power Analysis tool, which provides detailed power estimates and recommendations for power reduction. Additionally, implement power-saving techniques such as clock gating, voltage scaling, and dynamic voltage and frequency scaling.
-
The 5M80ZT100A5N has a maximum junction temperature of 100°C. Ensure proper thermal management by using a heat sink, thermal interface material, and a well-designed PCB with adequate thermal vias. Also, consider using thermal simulation tools to analyze and optimize the thermal performance of your design.
-
Use a reliable configuration method such as JTAG, AS, or PS configuration. Ensure that the configuration clock (CCLK) is stable and within the recommended frequency range. Also, implement a robust boot-up sequence, including power-on reset and configuration validation.
-
To minimize EMI and ensure EMC, follow best practices for PCB design, such as using a solid ground plane, minimizing signal loop areas, and using EMI filters. Also, consider using shielding, and ensure that your design meets the relevant regulatory standards and guidelines.