Part Details for 5LS1-4C by Honeywell Sensing and Control
Results Overview of 5LS1-4C by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5LS1-4C Information
5LS1-4C by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 5LS1-4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-5LS1-4C
|
Mouser Electronics | Limit Switches Limit Switch RoHS: Compliant | 0 |
|
$200.7100 / $239.6200 | Order Now |
Part Details for 5LS1-4C
5LS1-4C CAD Models
5LS1-4C Part Data Attributes
|
5LS1-4C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
5LS1-4C
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 550VDC, 7.21mm, Wire Terminal, Top Roller Plunger Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.21 mm | |
Actuator Type | TOP ROLLER PLUNGER | |
Contact (AC) Max Rating R Load | .8A@480VAC | |
Contact Current(AC)-Max | 0.8 A | |
Contact Current(DC)-Max | 0.8 A | |
Contact (DC) Max Rating R Load | .8A@550VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 550 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 31.14 N | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -29 °C | |
Pre-Travel-Max | 1.65 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
5LS1-4C Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the power supply voltage (Vcc) before applying the input signal. This ensures proper initialization of the device.
-
To handle the output signal in a noisy environment, use a low-pass filter or a shielded cable to minimize electromagnetic interference (EMI). Additionally, consider using a signal conditioner or an isolation amplifier to further improve signal quality.
-
The maximum cable length recommended for the 5LS1-4C output signal is 100 meters (328 feet). Exceeding this length may result in signal attenuation and degradation.
-
The 5LS1-4C is rated for operation up to 85°C (185°F). However, it's recommended to derate the device's performance and consider using a heat sink or a cooling system if the operating temperature exceeds 70°C (158°F).
-
Calibration is not typically required for the 5LS1-4C, as it is a pre-calibrated device. However, if you need to adjust the output signal, you can use the onboard potentiometers to trim the gain and offset. Refer to the datasheet for specific calibration procedures.