Part Details for 5KP90CA by Littelfuse Inc
Results Overview of 5KP90CA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP90CA Information
5KP90CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5KP90CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R2215
|
Newark | Tvs Diode, 5Kw, 90V, P600, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:90V, Clamping Voltage Max:146V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:100V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP90CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8600 | Buy Now |
DISTI #
5KP90CALFCT-ND
|
DigiKey | TVS DIODE 90VWM 146VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
106 In Stock |
|
$1.2125 / $3.9100 | Buy Now |
DISTI #
576-5KP90CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 90Vso 70VAC 34A RoHS: Compliant | 1416 |
|
$2.0500 / $4.0900 | Buy Now |
DISTI #
75574383
|
RS | TVS AXIAL HI-POWER - 5KP90CA CR TR Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5800 / $3.8900 | RFQ |
DISTI #
5KP90CA
|
TTI | ESD Protection Diodes / TVS Diodes 90Vso 70VAC 34A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$2.7600 / $2.9800 | Buy Now |
Part Details for 5KP90CA
5KP90CA CAD Models
5KP90CA Part Data Attributes
|
5KP90CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP90CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 106 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
5KP90CA Frequently Asked Questions (FAQ)
-
The recommended mounting torque for the 5KP90CA is 0.5-1.5 Nm (4-12 in-lbs).
-
While the 5KP90CA is primarily designed for surge protection, it can be used in high-frequency applications up to 1 MHz. However, the device's performance may degrade at higher frequencies.
-
The 5KP90CA is designed to withstand multiple surges, but its performance may degrade over time. It's recommended to follow the manufacturer's guidelines for surge count and spacing to ensure optimal performance.
-
Yes, the 5KP90CA is compatible with lead-free soldering processes, but it's essential to follow the manufacturer's recommended soldering profile to prevent damage to the device.
-
The typical response time of the 5KP90CA is less than 1 ns, making it suitable for protecting sensitive electronics from fast-rising surges.