Part Details for 5KP9.0A by Yangzhou Yangjie Electronics Co Ltd
Results Overview of 5KP9.0A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP9.0A Information
5KP9.0A by Yangzhou Yangjie Electronics Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 5KP9.0A
5KP9.0A CAD Models
5KP9.0A Part Data Attributes
|
5KP9.0A
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP9.0A
Yangzhou Yangjie Electronics Co Ltd
Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP9.0A
This table gives cross-reference parts and alternative options found for 5KP9.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP9.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP9.0A | American Power Devices Inc | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | 5KP9.0A vs 5KP9.0A |
5KP9.0A | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | 5KP9.0A vs 5KP9.0A |
5KP9.0A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | 5KP9.0A vs 5KP9.0A |
5KP9.0A | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional, | 5KP9.0A vs 5KP9.0A |
5KP9.0A | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | 5KP9.0A vs 5KP9.0A |
5KP9.0A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 5000W; Condition: 10×1000us; VRWM Max (V): 9V; VBR Min (V): 10V; VBR Max (V): 11.1V; IR Max (uA): 20uA; VC Max (V): 15.4V; Package: R-6 | 5KP9.0A vs 5KP9.0A |
5KP9.0A | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 5KP9.0A vs 5KP9.0A |
5KP9.0A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | 5KP9.0A vs 5KP9.0A |