Part Details for 5KP9.0 by FCI Semiconductor
Results Overview of 5KP9.0 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP9.0 Information
5KP9.0 by FCI Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 5KP9.0
5KP9.0 CAD Models
5KP9.0 Part Data Attributes
|
5KP9.0
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5KP9.0
FCI Semiconductor
Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 11.1 V | |
Clamping Voltage-Max | 16.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 9 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP9.0
This table gives cross-reference parts and alternative options found for 5KP9.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP9.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP9.0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional, | 5KP9.0 vs 5KP9.0 |
5KP9.0 | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional, | 5KP9.0 vs 5KP9.0 |
5KP9.0 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | 5KP9.0 vs 5KP9.0 |
5KP9.0 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | 5KP9.0 vs 5KP9.0 |
5KP9.0 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | 5KP9.0 vs 5KP9.0 |
5KP9.0 | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 5KP9.0 vs 5KP9.0 |
5KP9.0 | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional | 5KP9.0 vs 5KP9.0 |