Part Details for 5KP60A-HRA by Littelfuse Inc
Results Overview of 5KP60A-HRA by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP60A-HRA Information
5KP60A-HRA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5KP60A-HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1073
|
Newark | Hi-Rel Tvs Axial Hi-Power 5Kw/ Tr |Littelfuse 5KP60A-HRA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.8700 / $12.8700 | Buy Now |
DISTI #
5KP60A-HRA-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC P600 Min Qty: 800 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.4688 | Buy Now |
DISTI #
576-5KP60A-HRA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 60Vso 66VAC 52A UNI-DIRECT RoHS: Compliant | 0 |
|
$12.4600 | Order Now |
DISTI #
75574316
|
RS | HI-REL TVS AXIAL HI-POWER 5KW Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9200 / $27.0900 | RFQ |
Part Details for 5KP60A-HRA
5KP60A-HRA CAD Models
5KP60A-HRA Part Data Attributes
|
5KP60A-HRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP60A-HRA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5KP60A-HRA
This table gives cross-reference parts and alternative options found for 5KP60A-HRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP60A-HRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP60A-HR | Littelfuse Inc | $16.7112 | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | 5KP60A-HRA vs 5KP60A-HR |
5KP60CA-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon | 5KP60A-HRA vs 5KP60CA-13 |
5KP60CATR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, | 5KP60A-HRA vs 5KP60CATR |
5KP58CA-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon | 5KP60A-HRA vs 5KP58CA-T |
5KP58CE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | 5KP60A-HRA vs 5KP58CE3TR |
5KP60CA-2 | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon | 5KP60A-HRA vs 5KP60CA-2 |
5KP60CAE3TR | Microsemi Corporation | Check for Price | 5000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | 5KP60A-HRA vs 5KP60CAE3TR |
5KP60A-H | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | 5KP60A-HRA vs 5KP60A-H |
5KP58CA | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | 5KP60A-HRA vs 5KP58CA |
5KP60CATR | Microsemi Corporation | Check for Price | 5000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN | 5KP60A-HRA vs 5KP60CATR |