Part Details for 5KP6.0CA-G by Comchip Technology Corporation Ltd
Results Overview of 5KP6.0CA-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP6.0CA-G Information
5KP6.0CA-G by Comchip Technology Corporation Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5KP6.0CA-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5KP6.0CA-G-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC R6 Min Qty: 250 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0000 / $1.2748 | Buy Now |
DISTI #
750-5KP6.0CA-G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000W VRWM=6.0V,Bidi RoHS: Compliant | 0 |
|
$1.0000 / $3.1600 | Order Now |
|
NAC | Trans Voltage Suppressor Diode,6VV(RWM),Bidirectional RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.1000 / $2.6700 | Buy Now |
Part Details for 5KP6.0CA-G
5KP6.0CA-G CAD Models
5KP6.0CA-G Part Data Attributes
|
5KP6.0CA-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP6.0CA-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 6V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |