Part Details for 5KP6.0A/TR13 by YAGEO Corporation
Results Overview of 5KP6.0A/TR13 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP6.0A/TR13 Information
5KP6.0A/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5KP6.0A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5KP6.0A/TR13TR-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC P600 Min Qty: 800 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7747 / $0.8244 | Buy Now |
DISTI #
5KP6.0A/TR13
|
Avnet Americas | - Tape and Reel (Alt: 5KP6.0A/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7437 / $0.7592 | Buy Now |
DISTI #
603-5KP6.0A/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes UND Wkg6V 1CH AXI P6002 Bkdn6.67V RoHS: Compliant | 0 |
|
$0.7740 | Order Now |
Part Details for 5KP6.0A/TR13
5KP6.0A/TR13 CAD Models
5KP6.0A/TR13 Part Data Attributes
|
5KP6.0A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP6.0A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 5000 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5KP6.0A/TR13
This table gives cross-reference parts and alternative options found for 5KP6.0A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP6.0A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP6.0A-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, | 5KP6.0A/TR13 vs 5KP6.0A-G |
5KP6.0A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, | 5KP6.0A/TR13 vs 5KP6.0A |
5KP6.0A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | 5KP6.0A/TR13 vs 5KP6.0A |
5KP6.0A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | 5KP6.0A/TR13 vs 5KP6.0A |
5KP6.0A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | 5KP6.0A/TR13 vs 5KP6.0A |
5KP6.0A | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | 5KP6.0A/TR13 vs 5KP6.0A |
5KP6.0A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon | 5KP6.0A/TR13 vs 5KP6.0A |
5KP6.0A | New England Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, | 5KP6.0A/TR13 vs 5KP6.0A |
5KP6.0A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | 5KP6.0A/TR13 vs 5KP6.0A |
5KP6.0A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, | 5KP6.0A/TR13 vs 5KP6.0A |