-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP5.0CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H3488
|
Newark | Tvs Diode, 5Kw, 5V, P600, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP5.0CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5900 | Buy Now |
DISTI #
06R2190
|
Newark | Tvs Diode, 5Kw, 5V, P600, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP5.0CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.2900 | Buy Now |
DISTI #
5KP5.0CALFCT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2885 In Stock |
|
$1.2614 / $2.7300 | Buy Now |
DISTI #
576-5KP5.0CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5KP5.0CA RoHS: Compliant | 1377 |
|
$1.2600 / $2.7300 | Buy Now |
DISTI #
E02:0323_00180059
|
Arrow Electronics | TVS Diode Single Bi-Dir 5V 5KW 2-Pin Case P-600 T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2443 | Europe - 800 |
|
$1.3385 | Buy Now |
DISTI #
75574281
|
RS | TVS AXIAL HI-POWER - 5KP5.0CA Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $2.7300 | RFQ |
DISTI #
87023246
|
Verical | TVS Diode Single Bi-Dir 5V 5KW 2-Pin Case P-600 T/R Min Qty: 800 Package Multiple: 800 Date Code: 2443 | Americas - 800 |
|
$1.5553 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 40 |
|
$1.3125 / $2.1000 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,5V V(RWM),AXIAL-9.5 | 32 |
|
$1.7500 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP5.0CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP5.0CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended footprint and land pattern for the 5KP5.0CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a solder with a melting point below 260°C to prevent thermal damage to the device.
The 5KP5.0CA has an operating temperature range of -65°C to 150°C, but the maximum operating temperature range for reliable operation is -40°C to 125°C.
While the 5KP5.0CA is primarily designed for transient voltage suppression, it can be used in high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies due to parasitic inductance and capacitance.
Select the correct 5KP5.0CA variant by considering the required standoff voltage, peak pulse current, and package type. Consult the Littelfuse datasheet and application notes for guidance on selecting the appropriate device for your specific application.