Part Details for 5KP33A by Crydom Inc
Results Overview of 5KP33A by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP33A Information
5KP33A by Crydom Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 5KP33A
5KP33A CAD Models
5KP33A Part Data Attributes
|
5KP33A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
5KP33A
Crydom Inc
Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | CRYDOM | |
Breakdown Voltage-Nom | 38.7 V | |
Clamping Voltage-Max | 53.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP33A
This table gives cross-reference parts and alternative options found for 5KP33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP33A | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional | 5KP33A vs 5KP33A |
5KP33A | Continental Device India Ltd | Check for Price | Trans Voltage Suppressor Diode, | 5KP33A vs 5KP33A |
5KP33A | American Power Devices Inc | Check for Price | Trans Voltage Suppressor Diode | 5KP33A vs 5KP33A |
5KP33A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional | 5KP33A vs 5KP33A |
5KP33A | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode | 5KP33A vs 5KP33A |
5KP33A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 5000W; Condition: 10×1000us; VRWM Max (V): 33V; VBR Min (V): 36.7V; VBR Max (V): 40.6V; IR Max (uA): 10uA; VC Max (V): 53.3V; Package: R-6 | 5KP33A vs 5KP33A |