-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP12CA-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5KP12CA-TPCT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC R6 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.8253 / $2.7800 | Buy Now |
DISTI #
833-5KP12CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIODE TVS 5000W 12V BIDIR R-6 RoHS: Compliant | 0 |
|
$0.8250 / $2.6500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP12CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
5KP12CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 5KP12CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP12CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP12C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 5KP12CA-TP vs 5KP12C-TP |
The recommended footprint and land pattern for the 5KP12CA-TP can be found in the Micro Commercial Components' application note or in the IPC-7351 standard. It is essential to follow the recommended footprint and land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
To select the correct TVS diode, consider the following factors: voltage rating, power rating, response time, and clamping voltage. The 5KP12CA-TP has a voltage rating of 12V, a power rating of 5000W, and a response time of <1ps. Ensure that the TVS diode you choose meets the specific requirements of your application.
A TVS (Transient Voltage Suppressor) diode is designed to protect against high-voltage transients and surges, whereas a Zener diode is designed to regulate voltage. TVS diodes have a faster response time and can handle higher power ratings than Zener diodes. The 5KP12CA-TP is a TVS diode, suitable for protecting against voltage transients and surges.
The 5KP12CA-TP has an operating temperature range of -65°C to 150°C. While it can operate in high-temperature environments, it's essential to consider the derating of the component's power rating and voltage rating at higher temperatures. Consult the datasheet and application notes for more information on high-temperature operation.
To ensure the reliability and longevity of the 5KP12CA-TP, follow proper PCB design and layout guidelines, use a suitable soldering process, and ensure that the component is not subjected to excessive voltage, current, or temperature stress. Additionally, consider using a TVS diode with a high surge capability and a low clamping voltage to minimize the risk of component failure.