Part Details for 5KP12C by DC Components Co Ltd
Results Overview of 5KP12C by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP12C Information
5KP12C by DC Components Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 5KP12C
5KP12C CAD Models
5KP12C Part Data Attributes
|
5KP12C
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP12C
DC Components Co Ltd
Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 14.9 V | |
Clamping Voltage-Max | 22 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP12C
This table gives cross-reference parts and alternative options found for 5KP12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP12C | Galaxy Microelectronics | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | 5KP12C vs 5KP12C |
5KP12C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | 5KP12C vs 5KP12C |
5KP12C | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | 5KP12C vs 5KP12C |
5KP12C | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | 5KP12C vs 5KP12C |
5KP12C | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | 5KP12C vs 5KP12C |
5KP12C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | 5KP12C vs 5KP12C |