-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP12A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H3405
|
Newark | Tvs Diode, 5Kw, 12V, P600, Full Reel, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V Rohs Compliant: Yes |Littelfuse 5KP12A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
06R2133
|
Newark | Tvs Diode, 5Kw, 12V, P600, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V Rohs Compliant: Yes |Littelfuse 5KP12A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5800 | Buy Now |
DISTI #
5KP12ALFCT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
923 In Stock |
|
$0.9875 / $2.5100 | Buy Now |
DISTI #
576-5KP12A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 12Vso 9VAC 251A RoHS: Compliant | 2507 |
|
$0.9870 / $2.5100 | Buy Now |
DISTI #
75574107
|
RS | TVS AXIAL HI-POWER - 5KP12A CR TR Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.3900 | RFQ |
DISTI #
5KP12A
|
TTI | ESD Protection Diodes / TVS Diodes 12Vso 9VAC 251A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.5300 / $1.5900 | Buy Now |
DISTI #
5KP12A
|
IBS Electronics | 5KP SERIES - 5000W AXIAL LEADED TRANSIENT VOLTAGE SUPPRESSION (TVS) DIODE P600 ROHS Min Qty: 800 Package Multiple: 1 | 0 |
|
$1.0920 / $1.1440 | Buy Now |
|
LCSC | 256.3A 19.9V 5kW 13.3V Unidirectional 12V Plugin ESD and Surge Protection (TVS/ESD) ROHS | 487 |
|
$1.3896 / $2.1333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP12A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP12A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |