Part Details for 5KP12A by Diotec Semiconductor AG
Results Overview of 5KP12A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP12A Information
5KP12A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5KP12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-5KP12ACT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC P600 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
903 In Stock |
|
$0.3100 / $1.2000 | Buy Now |
DISTI #
637-5KP12A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, P600, 175C, 5000W, Unidir RoHS: Compliant | 1455 |
|
$0.3100 / $1.2000 | Buy Now |
|
Onlinecomponents.com | TVS Diode - P600 - 12V - 5000W - Unidirectional RoHS: Compliant | 0 |
|
$0.2699 / $0.3495 | Buy Now |
DISTI #
78442989
|
Verical | Diode TVS Single Uni-Dir 12V 5KW 2-Pin Case P-600 Ammo Min Qty: 146 Package Multiple: 1 | Americas - 323 |
|
$0.5359 | Buy Now |
DISTI #
5KP12A-DIO
|
TME | Diode: TVS, 5kW, 13.3÷15.3V, unidirectional, P600, Ammo Pack, 5KP Min Qty: 1 | 368 |
|
$0.3190 / $0.7690 | Buy Now |
Part Details for 5KP12A
5KP12A CAD Models
5KP12A Part Data Attributes
|
5KP12A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
5KP12A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 15.3 V | |
Breakdown Voltage-Min | 13.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5KP12A
This table gives cross-reference parts and alternative options found for 5KP12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP12A | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | 5KP12A vs 5KP12A |
5KP12A-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | 5KP12A vs 5KP12A-T3 |
5KP12A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | 5KP12A vs 5KP12A |
5KP12AAUTO | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 5KP12A vs 5KP12AAUTO |
5KP12A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 5KP12A vs 5KP12A |
5KP12A-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | 5KP12A vs 5KP12A-T3-LF |