-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP120CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1146
|
Newark | Tvs Diode, 5Kw, 120V, Bidir, P600, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:120V, Clamping Voltage Vc Max:193V, Diode Case Style:P600, No. Of Pins:2Pins, Breakdown Voltage Min:133V, Rohs Compliant: Yes |Littelfuse 5KP120CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1.9300 | Buy Now |
DISTI #
5KP120CALFCT-ND
|
DigiKey | TVS DIODE 120VWM 193VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2013 In Stock |
|
$2.0265 / $4.3600 | Buy Now |
DISTI #
576-5KP120CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5KP120CA RoHS: Compliant | 1076 |
|
$2.2600 / $5.4700 | Buy Now |
DISTI #
75574104
|
RS | TVS AXIAL HI-POWER - 5KP120CA Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $4.4000 | RFQ |
|
Quest Components | 20 |
|
$8.3400 / $12.5100 | Buy Now | |
DISTI #
5KP120CA
|
TTI | ESD Protection Diodes / TVS Diodes 5KP120CA RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$2.7000 / $2.8100 | Buy Now |
|
LCSC | 26.4A 193V 5kW 133V 120V Plugin ESD and Surge Protection (TVS/ESD) ROHS | 10 |
|
$6.0001 / $6.5372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP120CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP120CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 120V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended mounting torque for the 5KP120CA is 0.5 N·m (0.37 lb·in) to 1.5 N·m (1.06 lb·in) for the radial leads, and 0.25 N·m (0.18 lb·in) to 0.5 N·m (0.37 lb·in) for the axial leads.
The 5KP120CA is designed for low-frequency applications, and its performance may degrade at high frequencies. For high-frequency applications, consider using a TVS diode with a lower capacitance and inductance, such as the 5KP120A or 5KP120B.
The 5KP120CA is designed to operate under forward bias conditions. Under reverse bias conditions, the device may exhibit a high impedance and may not provide adequate protection. It is recommended to use a separate diode or other protection device for reverse bias conditions.
Yes, the 5KP120CA can be used in parallel to increase the power rating, but it is essential to ensure that the devices are properly matched and that the total power rating is not exceeded. Additionally, the devices should be connected in parallel with a common anode and cathode to ensure proper operation.
The recommended storage temperature for the 5KP120CA is -40°C to 100°C. Storage outside this temperature range may affect the device's performance and reliability.