-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 120V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP120A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R2135
|
Newark | Tvs Diode, 5Kw, 120V, P600, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:120V, Clamping Voltage Max:193V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:133V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP120A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6300 | Buy Now |
DISTI #
5KP120ALFCT-ND
|
DigiKey | TVS DIODE 120VWM 193VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1551 In Stock |
|
$1.1471 / $2.7700 | Buy Now |
DISTI #
576-5KP120A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 120Vso 94VAC 23A RoHS: Compliant | 1 |
|
$1.1400 / $2.7700 | Buy Now |
DISTI #
75574101
|
RS | TVS Diode Axial Lead TR Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 / $2.4900 | RFQ |
|
ComSIT USA | TVS DIODE Trans Voltage Suppressor Diode, 5000W, 120V V(RWM), Unidirectional, 1 Element, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
5KP120A
|
IBS Electronics | 5KP120A by LITTELFUSE INC. is a unidirectional TVS diode with 5kW peak pulse power, 120V standoff voltage, and low clamping voltage, ideal for protecting sensitive electronics from voltage transients. Min Qty: 800 Package Multiple: 1 | 0 |
|
$1.4300 / $1.4690 | Buy Now |
|
LCSC | 26.4A 193V 5kW 133V 120V P600 ESD and Surge Protection (TVS/ESD) ROHS | 18 |
|
$2.6048 / $4.0513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP120A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP120A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 120V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended mounting torque for the 5KP120A is 0.5 N·m (0.37 lb·in) to 1.5 N·m (1.1 lb·in) for the radial leads, and 0.25 N·m (0.18 lb·in) to 0.5 N·m (0.37 lb·in) for the axial leads.
The 5KP120A is designed for low-frequency applications, and its performance may degrade at high frequencies. For high-frequency applications, consider using a TVS diode with a lower capacitance, such as the 5KP170A.
The 5KP120A is designed to withstand repetitive surges, but its performance may degrade over time. The device can handle up to 1000 surges per IEC 61000-4-5, but the clamping voltage may increase after multiple surges.
Yes, the 5KP120A is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C (500°F) for 20 seconds.
The typical response time of the 5KP120A is less than 1 picosecond, making it suitable for protecting sensitive electronics from fast-rising transients.