Part Details for 5KP12 by Galaxy Microelectronics
Results Overview of 5KP12 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP12 Information
5KP12 by Galaxy Microelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 5KP12
5KP12 CAD Models
5KP12 Part Data Attributes
|
5KP12
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
5KP12
Galaxy Microelectronics
Surface Mount TVS Diode; Direction: Single; PPK Max (W): 5000W; Condition: 10×1000us; VRWM Max (V): 12V; VBR Min (V): 13.3V; VBR Max (V): 16.3V; IR Max (uA): 10uA; VC Max (V): 22V; Package: R-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | R-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 14.8 V | |
Clamping Voltage-Max | 22 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP12
This table gives cross-reference parts and alternative options found for 5KP12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP12 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | 5KP12 vs 5KP12 |
5KP12 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | 5KP12 vs 5KP12 |
5KP12 | DC Components Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | 5KP12 vs 5KP12 |
5KP12 | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 5000W, 11.7V V(RWM), Unidirectional, 1 Element, Silicon | 5KP12 vs 5KP12 |
5KP12 | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 5KP12 vs 5KP12 |
5KP12 | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, | 5KP12 vs 5KP12 |
5KP12 | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | 5KP12 vs 5KP12 |
5KP12 | American Power Devices Inc | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | 5KP12 vs 5KP12 |
5KP12 | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | 5KP12 vs 5KP12 |