Part Details for 5KP110CA by Littelfuse Inc
Results Overview of 5KP110CA by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP110CA Information
5KP110CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5KP110CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H3403
|
Newark | Tvs Diode, 5Kw, 110V, P600, Full Reel, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:110V, Clamping Voltage Max:177V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:122V Rohs Compliant: Yes |Littelfuse 5KP110CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1000 / $2.6800 | Buy Now |
DISTI #
06R2132
|
Newark | Tvs Diode, 5Kw, 110V, P600, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:110V, Clamping Voltage Max:177V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:122V Rohs Compliant: Yes |Littelfuse 5KP110CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5500 | Buy Now |
DISTI #
5KP110CALFCT-ND
|
DigiKey | TVS DIODE 110VWM 177VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
994 In Stock |
|
$2.0265 / $3.5300 | Buy Now |
DISTI #
576-5KP110CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5KP110CA RoHS: Compliant | 876 |
|
$2.2600 / $5.4700 | Buy Now |
DISTI #
V72:2272_06433100
|
Arrow Electronics | TVS Diode Single Bi-Dir 110V 5KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2219 Container: Cut Strips | Americas - 544 |
|
$1.2750 / $2.0852 | Buy Now |
DISTI #
75574093
|
RS | TVS AXIAL HIGH POWER Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $4.4000 | RFQ |
DISTI #
62167317
|
Verical | TVS Diode Single Bi-Dir 110V 5KW 2-Pin Case P-600 T/R Min Qty: 3 Package Multiple: 1 Date Code: 2219 | Americas - 544 |
|
$2.0790 / $2.2000 | Buy Now |
|
Bristol Electronics | 705 |
|
RFQ | ||
|
Quest Components | R6,5000W,TVS,5%,bi-dir | 564 |
|
$1.9800 / $3.6000 | Buy Now |
DISTI #
5KP110CA
|
TTI | ESD Protection Diodes / TVS Diodes 5KP110CA RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$2.7600 / $2.9800 | Buy Now |
Part Details for 5KP110CA
5KP110CA CAD Models
5KP110CA Part Data Attributes
|
5KP110CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP110CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 110V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 128.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 177 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
5KP110CA Frequently Asked Questions (FAQ)
-
The recommended mounting pad layout for the 5KP110CA is a circular pad with a diameter of 0.05 inches (1.27 mm) and a solder mask clearance of 0.01 inches (0.25 mm) around the pad.
-
Yes, the 5KP110CA is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at elevated temperatures, so it's essential to consult the datasheet and application notes for specific guidance.
-
The lead form option for the 5KP110CA depends on the specific requirements of your application. The standard lead form is axial-leaded, but Littelfuse also offers gull-wing and radial-leaded options. Consult the datasheet and application notes to determine the most suitable lead form for your design.
-
The 5KP110CA has a maximum surge current rating of 5000 A, which is specified in the datasheet. This rating is based on a 10/1000 μs waveform, and the device is designed to withstand multiple surges without degradation.
-
Yes, the 5KP110CA can be used in parallel to increase the surge current rating. However, it's essential to ensure that the devices are properly matched and that the overall circuit design takes into account the increased power dissipation and thermal considerations.