Part Details for 5KP100A by DC Components Co Ltd
Results Overview of 5KP100A by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP100A Information
5KP100A by DC Components Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 5KP100A
5KP100A CAD Models
5KP100A Part Data Attributes
|
5KP100A
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP100A
DC Components Co Ltd
Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP100A
This table gives cross-reference parts and alternative options found for 5KP100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP100A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional | 5KP100A vs 5KP100A |
5KP100A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional | 5KP100A vs 5KP100A |
5KP100A | American Power Devices Inc | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional | 5KP100A vs 5KP100A |
5KP100A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional | 5KP100A vs 5KP100A |
5KP100A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 5000W; Condition: 10×1000us; VRWM Max (V): 100V; VBR Min (V): 111V; VBR Max (V): 123V; IR Max (uA): 10uA; VC Max (V): 162V; Package: R-6 | 5KP100A vs 5KP100A |
5KP100A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional | 5KP100A vs 5KP100A |
5KP100A | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | 5KP100A vs 5KP100A |
5KP100A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional | 5KP100A vs 5KP100A |
5KP100A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional | 5KP100A vs 5KP100A |