-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5/4A, 120/250VAC, MALE, MAINS POWER CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5EHM1 by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H4846
|
Newark | Power Entry Module, Plug, 5A, Connector Type:Iec C14, Current Rating:5A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: No |Corcom Te Connectivity 5EHM1 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2000 / $32.3700 | Buy Now |
DISTI #
1-6609130-1
|
Avnet Americas | - Bulk (Alt: 1-6609130-1) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7392 / $25.6309 | Buy Now |
DISTI #
592-5EHM1
|
Mouser Electronics | AC Power Entry Modules 5A IEC-.110 FASTON MEDICAL/FLANGE MNT RoHS: Compliant | 144 |
|
$26.9100 / $32.2100 | Buy Now |
|
TE Connectivity | 5EHM1=F8093 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: No Switch Filter Shield Type: Filter Shield Product Orientation: Vertical Power Entry Module Single AC Switch Filter Shield | Corcom M Series Multi-Function Inlet Fil | Part Number: 5EHM1 | Internal Number: 1-6609130-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 66 |
|
$65.7000 / $73.0000 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
155 In Stock |
|
$26.1900 / $33.2100 | Buy Now |
DISTI #
61610451
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 240VACVAC 5A Fuse/Voltage Selector ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2213 | Americas - 150 |
|
$30.2076 / $41.6688 | Buy Now |
DISTI #
1-6609130-1
|
TTI | AC Power Entry Modules 5EHM1 POWER ENTRY EP Min Qty: 24 Package Multiple: 24 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$25.7600 / $27.4500 | Buy Now |
DISTI #
COR5EHM1
|
Interstate Connecting Components | 1-6609130-1 5EHM1=F8093 | 0 |
|
$32.1406 / $34.1747 | Buy Now |
DISTI #
000000000000022624
|
Sager | AC Power Entry Modules 5A IEC-.110 FASTON MEDICAL/FLANGE MNT Min Qty: 24 | 0 |
|
$24.1300 / $30.7600 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
155 In Stock |
|
$26.1900 / $33.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5EHM1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5EHM1
TE Connectivity
5/4A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
Yes, the 5EHM1 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
Yes, the 5EHM1 has a rating of IP67, which means it is protected against dust and water immersion up to 1 meter for 30 minutes.
The maximum operating temperature range for the 5EHM1 is -40°C to 125°C, with a derating of 1.5% per °C above 85°C.
Yes, the 5EHM1 is compatible with aluminum wires, but it's recommended to use a wire with a minimum stranded size of 0.5 mm² to ensure reliable connections.