-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5/4A, 120/250VAC, MALE, MAINS POWER CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5EFM1S by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9641
|
Newark | Connector. Iec, Switched And Fused, Product Range:M Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:5A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (27-Jun-2018), Contact Rohs Compliant: Yes |Corcom Te Connectivity 5EFM1S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2200 / $36.0600 | Buy Now |
DISTI #
52K4314
|
Newark | Power Entry Module, Plug, 5A, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity 5EFM1S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.8400 / $43.7000 | Buy Now |
DISTI #
CCM1021-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
25 In Stock |
|
$29.4910 / $43.7000 | Buy Now |
DISTI #
2-6609129-3
|
Avnet Americas | Power Entry Module Filtered M 3 POS 120VAC/250VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 2-6609129-3) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9550 / $28.0357 | Buy Now |
DISTI #
592-5EFM1S
|
Mouser Electronics | AC Power Entry Modules 5A IEC-.110 FASTON GNR PURPOSE FLNG MNT RoHS: Compliant | 18 |
|
$31.8400 / $43.7000 | Buy Now |
|
TE Connectivity | 5EFM1S=F8107 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Filter Shield Product Orientation: Vertical Power Entry Module Single AC DPST Filter Shield | Corcom M Series Multi-Function Inlet Fil | Part Number: 5EFM1S | Internal Number: 2-6609129-3 | TE Connectivity RoHS: Compliant Min Qty: 1 | 25 |
|
$71.8500 / $79.8400 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - Receptacle - Male Blades - 3 Position - 5A 120/250VAC - Filtered (EMI, RFI) - Switch On-Off - 0.110" (2.8mm) Quick Connect. RoHS: Compliant |
504 On Order |
|
$26.0300 / $45.0500 | Buy Now |
DISTI #
2-6609129-3
|
TTI | AC Power Entry Modules 5EFM1S POWER ENTRY EP Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 12 In Stock |
|
$26.8100 / $28.1500 | Buy Now |
DISTI #
COR5EFM1S
|
Interstate Connecting Components | 2-6609129-3 5EFM1S=F8107 | 0 |
|
$35.1406 / $37.3810 | Buy Now |
DISTI #
000000000000022619
|
Sager | AC Power Entry Modules 5A IEC-.110 FASTON GNR PURPOSE FLNG MNT Min Qty: 1 | 0 |
|
$27.1000 / $31.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5EFM1S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5EFM1S
TE Connectivity
5/4A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |