Part Details for 5E4PT.6 by Littelfuse Inc
Results Overview of 5E4PT.6 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5E4PT.6 Information
5E4PT.6 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 5E4PT.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5E4PT.6-ND
|
DigiKey | FUSE CARTRIDGE 5A 625VAC Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-5E4PT.6
|
Mouser Electronics | Specialty Fuses 2,400 - 38,000 VAC Medium Voltage Fuses RoHS: Not Compliant | 0 |
|
$65.3000 / $96.3700 | Order Now |
|
Onlinecomponents.com | Fus .6Kv Mv E-Rated T 5E RoHS: Compliant | 0 |
|
$60.0800 / $80.7900 | Buy Now |
DISTI #
5E4PT.6
|
TTI | Specialty Fuses 2,400 - 38,000 VAC Medium Voltage Fuses Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now |
Part Details for 5E4PT.6
5E4PT.6 CAD Models
5E4PT.6 Part Data Attributes
|
5E4PT.6
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5E4PT.6
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 116.84 mm | |
Body Length or Diameter | 20.6375 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5E | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 37500 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 625 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |