Part Details for 5CSXFC6C6U23C8N by Intel Corporation
Results Overview of 5CSXFC6C6U23C8N by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CSXFC6C6U23C8N Information
5CSXFC6C6U23C8N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5CSXFC6C6U23C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | IC SOC CORTEX-A9 600MHZ 672UBGA | 60 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 13 |
|
RFQ |
Part Details for 5CSXFC6C6U23C8N
5CSXFC6C6U23C8N CAD Models
5CSXFC6C6U23C8N Part Data Attributes
|
5CSXFC6C6U23C8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CSXFC6C6U23C8N
Intel Corporation
Field Programmable Gate Array, 110000-Cell, CMOS, PBGA672, ROHS COMPLIANT, UBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | ROHS COMPLIANT, UBGA-672 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B672 | |
Length | 23 mm | |
Number of Inputs | 326 | |
Number of Outputs | 326 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4191 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA672,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |
5CSXFC6C6U23C8N Frequently Asked Questions (FAQ)
-
The maximum power consumption of the 5CSXFC6C6U23C8N is approximately 12W, depending on the usage and configuration.
-
To optimize power consumption, use the Intel PowerPlay power analysis tool, enable dynamic voltage and frequency scaling, and optimize your design's clock frequency and voltage.
-
The maximum operating frequency of the 5CSXFC6C6U23C8N is up to 925 MHz, depending on the specific configuration and usage.
-
To ensure reliable data transmission, use the Intel-provided IP cores for high-speed interfaces, such as PCIe and Ethernet, and follow the recommended PCB design guidelines.
-
The recommended thermal management strategy for the 5CSXFC6C6U23C8N is to use a heat sink with a thermal interface material, and ensure good airflow around the device.