Part Details for 5CSXFC6C6U23C7N by Altera Corporation
Results Overview of 5CSXFC6C6U23C7N by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CSXFC6C6U23C7N Information
5CSXFC6C6U23C7N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5CSXFC6C6U23C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5CSXFC6C6U23C7N-ND
|
DigiKey | IC SOC CORTEX-A9 800MHZ 672UBGA Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$370.3423 | Buy Now |
DISTI #
989-5CSXFC6C6U23C7N
|
Mouser Electronics | SoC FPGA RoHS: Compliant | 0 |
|
$370.3400 | Order Now |
DISTI #
14589131
|
Verical | FPGA Cyclone® V SX Family 110000 Cells 28nm Technology 1.1V 672-Pin UFBGA Tray RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 30 |
|
$759.3229 | Buy Now |
Part Details for 5CSXFC6C6U23C7N
5CSXFC6C6U23C7N CAD Models
5CSXFC6C6U23C7N Part Data Attributes
|
5CSXFC6C6U23C7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CSXFC6C6U23C7N
Altera Corporation
Field Programmable Gate Array, 110000-Cell, CMOS, PBGA672, ROHS COMPLIANT, UBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, UBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
Length | 23 mm | |
Number of Inputs | 145 | |
Number of Logic Cells | 110000 | |
Number of Outputs | 145 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA672,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |
Alternate Parts for 5CSXFC6C6U23C7N
This table gives cross-reference parts and alternative options found for 5CSXFC6C6U23C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5CSXFC6C6U23C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5CSXFC6C6U23C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 110000-Cell, CMOS, PBGA672, ROHS COMPLIANT, UBGA-672 | 5CSXFC6C6U23C7N vs 5CSXFC6C6U23C7N |
5CSXFC6C6U23C7N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 5CSXFC6C6U23C7N is 500 MHz, but it depends on the specific application and design implementation.
-
To optimize power consumption, use the PowerPlay Power Analysis tool, enable power gating, and implement dynamic voltage and frequency scaling. Additionally, optimize your design for low power by using low-power modes, reducing clock frequencies, and minimizing switching activity.
-
The 5CSXFC6C6U23C7N has a maximum of 2,340 Kbits of embedded memory, which includes 1,170 Kbits of M9K blocks and 1,170 Kbits of M144K blocks.
-
To implement high-speed interfaces, use the Altera's IP cores, such as the PCIe IP core or the Ethernet IP core, which are optimized for the 5CSXFC6C6U23C7N. Additionally, follow the guidelines for high-speed interface implementation provided in the Altera documentation.
-
To manage thermal issues, ensure proper heat sink design, use thermal interface materials, and follow the thermal design guidelines provided in the Altera documentation. Additionally, consider using thermal sensors and thermal management IP cores to monitor and control the device temperature.