Part Details for 5CSEMA6F31C7N by Altera Corporation
Results Overview of 5CSEMA6F31C7N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CSEMA6F31C7N Information
5CSEMA6F31C7N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5CSEMA6F31C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3535-ND
|
DigiKey | IC SOC CORTEX-A9 800MHZ 896FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
29 In Stock |
|
$328.8000 | Buy Now |
DISTI #
989-5CSEMA6F31C7N
|
Mouser Electronics | SoC FPGA RoHS: Compliant | 0 |
|
$328.8000 | Order Now |
Part Details for 5CSEMA6F31C7N
5CSEMA6F31C7N CAD Models
5CSEMA6F31C7N Part Data Attributes
|
5CSEMA6F31C7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CSEMA6F31C7N
Altera Corporation
Field Programmable Gate Array, 110000-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, FBGA-896 | |
Pin Count | 896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B896 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 288 | |
Number of Logic Cells | 110000 | |
Number of Outputs | 288 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
5CSEMA6F31C7N Frequently Asked Questions (FAQ)
-
Altera provides a PCB Design Guide and a Pin-Out Viewer tool to help with layout and routing. Additionally, following general high-speed PCB design principles, such as using differential pairs, minimizing signal lengths, and using ground planes, is recommended.
-
Use the PowerPlay Power Analysis tool to estimate power consumption. Implement power-saving techniques like clock gating, dynamic voltage and frequency scaling, and use the FPGA's built-in power management features. Ensure proper thermal management by using heat sinks, thermal interfaces, and following the recommended thermal design guidelines.
-
Use the Quartus II software for design entry, synthesis, and place-and-route. Follow the recommended design flow, use the IP Catalog for IP cores, and take advantage of the FPGA's built-in configuration and programming features, such as the Configuration Controller and the JTAG interface.
-
Use the Signal Integrity tool in Quartus II to analyze and optimize signal integrity. Implement EMI mitigation techniques, such as using differential signals, shielding, and grounding, and follow the recommended PCB design guidelines for EMI reduction.
-
The 5CSEMA6F31C7N FPGA has built-in features like error correction, single-event upset (SEU) mitigation, and configuration memory protection. Additionally, Altera provides reliability and availability guidelines, such as using redundant systems, error detection and correction, and implementing fail-safe designs.