Part Details for 5CSEBA6U23C6N by Altera Corporation
Results Overview of 5CSEBA6U23C6N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CSEBA6U23C6N Information
5CSEBA6U23C6N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5CSEBA6U23C6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3306-ND
|
DigiKey | IC SOC CORTEX-A9 925MHZ 672UBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
60 In Stock |
|
$348.0300 | Buy Now |
DISTI #
989-5CSEBA6U23C6N
|
Mouser Electronics | SoC FPGA RoHS: Compliant | 0 |
|
$348.0300 | Order Now |
Part Details for 5CSEBA6U23C6N
5CSEBA6U23C6N CAD Models
5CSEBA6U23C6N Part Data Attributes
|
5CSEBA6U23C6N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CSEBA6U23C6N
Altera Corporation
Field Programmable Gate Array, 110000-Cell, CMOS, PBGA672, ROHS COMPLIANT, UBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, UBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
Length | 23 mm | |
Number of Inputs | 145 | |
Number of Logic Cells | 110000 | |
Number of Outputs | 145 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA672,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |
5CSEBA6U23C6N Frequently Asked Questions (FAQ)
-
Altera provides a PCB design guide for the Cyclone V family, which includes the 5CSEBA6U23C6N. It recommends a multi-layer PCB with a minimum of 4 layers, and provides guidelines for signal integrity, power distribution, and thermal management.
-
Altera recommends using a dedicated POR circuit, such as the MAX809 or the TPS3106, which can provide a clean and reliable reset signal to the FPGA. The POR circuit should be designed to meet the FPGA's power-on reset timing requirements.
-
The 5CSEBA6U23C6N has a maximum junction temperature of 100°C. To ensure reliable operation, it's essential to implement proper thermal management, including heat sinks, thermal interfaces, and airflow management. Altera provides thermal design guidelines and recommends using thermal simulation tools to optimize the design.
-
To optimize power consumption, use the Quartus II PowerPlay power analysis tool to identify areas of high power consumption and optimize the design accordingly. Implement power gating, clock gating, and dynamic voltage and frequency scaling to reduce power consumption. Additionally, use decoupling capacitors and a well-designed power distribution network to reduce power noise.
-
Implement a secure boot process using the FPGA's built-in security features, such as the boot ROM and the secure boot mechanism. Use a secure boot loader, such as the Altera Boot Loader, and ensure that the boot process is resistant to tampering and unauthorized access.