Part Details for 5CSEBA4U19C8N by Intel Corporation
Results Overview of 5CSEBA4U19C8N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CSEBA4U19C8N Information
5CSEBA4U19C8N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for 5CSEBA4U19C8N
5CSEBA4U19C8N CAD Models
5CSEBA4U19C8N Part Data Attributes
|
5CSEBA4U19C8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CSEBA4U19C8N
Intel Corporation
Field Programmable Gate Array, 40000-Cell, CMOS, PBGA484, ROHS COMPLIANT, UBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | ROHS COMPLIANT, UBGA-484 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B484 | |
Length | 19 mm | |
Number of Inputs | 217 | |
Number of Outputs | 217 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1588 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm |
5CSEBA4U19C8N Frequently Asked Questions (FAQ)
-
The maximum power consumption of the 5CSEBA4U19C8N is approximately 12W, depending on the configuration and operating conditions.
-
Yes, the 5CSEBA4U19C8N is designed to operate in industrial temperature ranges (-40°C to 100°C) and can be used in harsh environments with proper cooling and protection.
-
The maximum frequency of the 5CSEBA4U19C8N's clock is 1.2 GHz, but it can be adjusted based on the specific application and power consumption requirements.
-
Yes, the 5CSEBA4U19C8N supports DDR4 memory up to 2133 MT/s, with a maximum capacity of 64 GB.
-
Yes, the 5CSEBA4U19C8N features high-speed transceivers that support data transfer rates up to 12.5 Gbps, making it suitable for high-speed data transfer applications.