Part Details for 5CSEBA2U23C7SN by Altera Corporation
Results Overview of 5CSEBA2U23C7SN by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CSEBA2U23C7SN Information
5CSEBA2U23C7SN by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5CSEBA2U23C7SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5CSEBA2U23C7SN-ND
|
DigiKey | IC SOC CORTEX-A9 800MHZ 672UBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$107.5207 | Buy Now |
DISTI #
989-5CSEBA2U23C7SN
|
Mouser Electronics | SoC FPGA RoHS: Compliant | 0 |
|
$107.5200 | Order Now |
Part Details for 5CSEBA2U23C7SN
5CSEBA2U23C7SN CAD Models
5CSEBA2U23C7SN Part Data Attributes
|
5CSEBA2U23C7SN
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CSEBA2U23C7SN
Altera Corporation
Field Programmable Gate Array, 25000-Cell, CMOS, PBGA672, ROHS COMPLIANT, UBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, UBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
Length | 23 mm | |
Number of Inputs | 145 | |
Number of Logic Cells | 25000 | |
Number of Outputs | 145 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA672,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |
5CSEBA2U23C7SN Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 5CSEBA2U23C7SN is -40°C to 100°C (industrial grade) and -40°C to 85°C (commercial grade).
-
Altera recommends following the power sequencing guidelines in the Cyclone V Device Handbook, which involves powering up the VCCINT, VCCIO, and VCCAUX supplies in a specific order to ensure proper device operation.
-
The maximum current draw for the 5CSEBA2U23C7SN depends on the specific configuration and operating conditions. However, according to the datasheet, the maximum current draw is approximately 1.5 A for the VCCINT supply and 1 A for the VCCIO supply.
-
To optimize the 5CSEBA2U23C7SN for low power consumption, implement power-saving features such as clock gating, power gating, and dynamic voltage and frequency scaling. Additionally, use the Quartus II software to optimize the design for low power and take advantage of the device's built-in power-saving features.
-
The maximum frequency supported by the 5CSEBA2U23C7SN depends on the specific configuration and operating conditions. However, according to the datasheet, the maximum clock frequency is approximately 500 MHz for the LVDS transceivers and 300 MHz for the GPIO interfaces.