-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 77000-Cell, CMOS, PBGA484, FBGA-484
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CGXFC5C7F23C8N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5CGXFC5C7F23C8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGXFC5C7F23C8N
Intel Corporation
Field Programmable Gate Array, 77000-Cell, CMOS, PBGA484, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2908 | |
Number of Inputs | 240 | |
Number of Logic Cells | 77000 | |
Number of Outputs | 240 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2908 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
This table gives cross-reference parts and alternative options found for 5CGXFC5C7F23C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5CGXFC5C7F23C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5CGXFC5C7F23C8N | Altera Corporation | Check for Price | Field Programmable Gate Array, 77000-Cell, CMOS, PBGA484, FBGA-484 | 5CGXFC5C7F23C8N vs 5CGXFC5C7F23C8N |
The 5CGXFC5C7F23C8N FPGA has an operating temperature range of 0°C to 100°C (TJ).
Intel recommends using an external POR circuit with a voltage supervisor IC, such as the MAX809, to ensure a reliable power-on reset. The FPGA's internal POR circuit can also be used, but it may not be as reliable.
Intel provides guidelines for PCB layout and routing in the 'Intel FPGA PCB Design Guidelines' document. It's essential to follow these guidelines to ensure signal integrity, reduce noise, and prevent electromagnetic interference (EMI).
To optimize power consumption, use the Intel Quartus Prime software to optimize the design for power, reduce clock frequencies, and use the FPGA's built-in power-saving features, such as the 'Power Aware' feature. Additionally, consider using a heat sink or thermal management system to reduce heat generation.
The recommended settings for configuration and programming can be found in the 'Intel FPGA Configuration Handbook' and the 'Intel Quartus Prime Software Suite' documentation. It's essential to follow these guidelines to ensure reliable configuration and programming of the FPGA.