Part Details for 5CGXFC5C6F23I7N by Altera Corporation
Results Overview of 5CGXFC5C6F23I7N by Altera Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CGXFC5C6F23I7N Information
5CGXFC5C6F23I7N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5CGXFC5C6F23I7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3294-ND
|
DigiKey | IC FPGA 240 I/O 484FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
31 In Stock |
|
$260.5800 | Buy Now |
DISTI #
989-5CGXFC5C6F23I7N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 469 |
|
$221.7700 | Buy Now |
DISTI #
V36:1790_07394118
|
Arrow Electronics | FPGA Cyclone® V GX Family 77000 Cells 28nm Technology 1.1V 484-Pin FBGA RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Date Code: 2031 | Americas - 721 |
|
$260.5800 | Buy Now |
DISTI #
46081114
|
Verical | FPGA Cyclone® V GX Family 77000 Cells 28nm Technology 1.1V 484-Pin FBGA RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2031 | Americas - 720 |
|
$260.5800 | Buy Now |
|
LCSC | 77000 29080 FBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS | 60 |
|
$24.5830 / $25.8656 | Buy Now |
Part Details for 5CGXFC5C6F23I7N
5CGXFC5C6F23I7N CAD Models
5CGXFC5C6F23I7N Part Data Attributes
|
5CGXFC5C6F23I7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGXFC5C6F23I7N
Altera Corporation
Field Programmable Gate Array, 76500-Cell, CMOS, PBGA484, ROHS COMPLIANT, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 240 | |
Number of Logic Cells | 76500 | |
Number of Outputs | 240 | |
Number of Terminals | 484 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
5CGXFC5C6F23I7N Frequently Asked Questions (FAQ)
-
The maximum power consumption of the 5CGXFC5C6F23I7N is approximately 2.5W, but this can vary depending on the specific application and usage.
-
To implement a CDC in the 5CGXFC5C6F23I7N, you can use the Altera-provided IP cores, such as the CDC IP core, or implement a custom CDC using synchronizers and FIFOs.
-
The maximum frequency of the 5CGXFC5C6F23I7N depends on the specific device grade and speed grade, but it can operate up to 500 MHz.
-
To optimize the 5CGXFC5C6F23I7N for low power consumption, use the PowerPlay power analysis tool, enable power gating, and optimize the clock tree and routing.
-
No, the 5CGXFC5C6F23I7N is not a radiation-hardened device and is not suitable for use in high-radiation environments.