Part Details for 5CGXFC4C6F27I7N by Altera Corporation
Results Overview of 5CGXFC4C6F27I7N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CGXFC4C6F27I7N Information
5CGXFC4C6F27I7N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5CGXFC4C6F27I7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3526-ND
|
DigiKey | IC FPGA 336 I/O 672FBGA Min Qty: 40 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$265.7400 | Buy Now |
DISTI #
989-5CGXFC4C6F27I7N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 0 |
|
$265.7400 | Order Now |
Part Details for 5CGXFC4C6F27I7N
5CGXFC4C6F27I7N CAD Models
5CGXFC4C6F27I7N Part Data Attributes
|
5CGXFC4C6F27I7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGXFC4C6F27I7N
Altera Corporation
Field Programmable Gate Array, 50000-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, FBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 368 | |
Number of Logic Cells | 50000 | |
Number of Outputs | 368 | |
Number of Terminals | 672 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for 5CGXFC4C6F27I7N
This table gives cross-reference parts and alternative options found for 5CGXFC4C6F27I7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5CGXFC4C6F27I7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5CGXFC4C6F27C7N | Altera Corporation | Check for Price | Field Programmable Gate Array, 50000-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672 | 5CGXFC4C6F27I7N vs 5CGXFC4C6F27C7N |
5CGXFC4C6F27I7N Frequently Asked Questions (FAQ)
-
The maximum power consumption of the 5CGXFC4C6F27I7N is approximately 2.5W, but this can vary depending on the specific application and usage.
-
To implement a CDC in the 5CGXFC4C6F27I7N, you can use the Altera CDC IP core, which provides a synchronous or asynchronous CDC solution. You can also use a FIFO-based CDC or a hand-rolled CDC using a gray code counter.
-
The maximum frequency of the 5CGXFC4C6F27I7N depends on the specific device grade and speed grade. For the -7 speed grade, the maximum frequency is approximately 350 MHz.
-
To optimize timing closure, use the Quartus II software to analyze and optimize your design. Use the TimeQuest timing analyzer to identify timing critical paths and optimize your design using pipelining, retiming, and other techniques.
-
No, the 5CGXFC4C6F27I7N is not a radiation-hardened device. If you need a radiation-hardened FPGA, you should consider using a device specifically designed for such applications, such as the RT ProASIC3 or the RTG4.