Part Details for 5CGXBC3B6F23C7N by Altera Corporation
Results Overview of 5CGXBC3B6F23C7N by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CGXBC3B6F23C7N Information
5CGXBC3B6F23C7N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5CGXBC3B6F23C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3544-ND
|
DigiKey | IC FPGA 208 I/O 484FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
14 In Stock |
|
$105.1500 | Buy Now |
DISTI #
989-5CGXBC3B6F23C7N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 120 |
|
$105.1500 | Buy Now |
|
LCSC | 31500 11900 FBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS | 60 |
|
$115.9081 | Buy Now |
Part Details for 5CGXBC3B6F23C7N
5CGXBC3B6F23C7N CAD Models
5CGXBC3B6F23C7N Part Data Attributes
|
5CGXBC3B6F23C7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CGXBC3B6F23C7N
Altera Corporation
Field Programmable Gate Array, 31500-Cell, CMOS, PBGA484, ROHS COMPLIANT, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | ROHS COMPLIANT, FBGA-484 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of Inputs | 208 | |
Number of Logic Cells | 31500 | |
Number of Outputs | 208 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |
5CGXBC3B6F23C7N Frequently Asked Questions (FAQ)
-
Altera provides a PCB design guide and layout guidelines in the 'FPGA PCB Design and Board Layout Guidelines' document. Additionally, it's recommended to follow the 'PCB Design and Layout' section in the '5CGXBC3B6F23C7N FPGA Datasheet' for specific guidance on signal integrity, power distribution, and thermal management.
-
To optimize power consumption, use the 'PowerPlay Early Power Estimator' tool to estimate power consumption during the design phase. Implement power-saving techniques such as clock gating, dynamic voltage and frequency scaling, and use the 'Low Power Technology' features in the FPGA. Additionally, ensure proper thermal management by using heat sinks, thermal interfaces, and following the recommended thermal design guidelines.
-
Implement security measures such as bitstream encryption, authentication, and secure boot mechanisms. Use the 'Altera Security Framework' to protect your IP and ensure secure communication between the FPGA and external devices. Additionally, follow the 'FPGA Security Guidelines' document for best practices on securing your design.
-
Follow the 'Signal Integrity and EMI Design Guidelines' document for recommendations on signal routing, termination, and shielding. Implement signal integrity analysis tools such as the 'Altera Signal Integrity Tool' to identify and mitigate signal integrity issues. Additionally, use EMI reduction techniques such as spread spectrum clocking and EMI filtering.
-
Use the 'Quartus II Design Software' for FPGA design, synthesis, and implementation. Implement a modular design approach using IP cores and follow the 'FPGA Design Flow' guidelines. Use simulation and verification tools such as 'ModelSim' and 'SignalTap II' to validate your design.