Part Details for 5CEBA4U15C8N by Altera Corporation
Results Overview of 5CEBA4U15C8N by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CEBA4U15C8N Information
5CEBA4U15C8N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5CEBA4U15C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-5CEBA4U15C8N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 110 |
|
$80.0400 | Buy Now |
DISTI #
E54:1762_05927539
|
Arrow Electronics | FPGA Cyclone® V E Family 49000 Cells 28nm Technology 1.1V 324-Pin UBGA RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 12 Weeks Date Code: 2437 | Europe - 119 |
|
$75.8500 / $79.7900 | Buy Now |
DISTI #
84871073
|
Verical | FPGA Cyclone® V E Family 49000 Cells 28nm Technology 1.1V 324-Pin UBGA RoHS: Compliant Min Qty: 119 Package Multiple: 119 Date Code: 2437 | Americas - 119 |
|
$75.8500 / $79.7900 | Buy Now |
Part Details for 5CEBA4U15C8N
5CEBA4U15C8N CAD Models
5CEBA4U15C8N Part Data Attributes
|
5CEBA4U15C8N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CEBA4U15C8N
Altera Corporation
Field Programmable Gate Array, PBGA324, ROHS COMPLIANT, UBGA-324
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, UBGA-324 | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B324 | |
Length | 15 mm | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
5CEBA4U15C8N Frequently Asked Questions (FAQ)
-
Altera provides a PCB design guide and thermal management guidelines in their documentation. It's essential to follow these guidelines to ensure proper heat dissipation and signal integrity.
-
To optimize power consumption, use the PowerPlay Power Analysis tool, enable power gating, and use the lowest possible voltage and frequency for your application. Additionally, consider using the FPGA's built-in power-saving features, such as dynamic voltage and frequency scaling.
-
Use the FPGA's built-in security features, such as the AES encryption and decryption capabilities, to protect the configuration data. Implement secure boot mechanisms, and consider using a secure key storage solution. Additionally, follow best practices for secure coding and IP protection.
-
Follow Altera's signal integrity guidelines, use controlled impedance routing, and implement proper termination and shielding techniques. Additionally, consider using EMI-reducing features, such as spread spectrum clocking and EMI-reducing I/O standards.
-
Use Altera's Quartus II design software, which provides a comprehensive design flow, including synthesis, placement, and routing. Additionally, leverage third-party tools, such as ModelSim, for simulation and verification.