-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 49000-Cell, CMOS, PBGA256, ROHS COMPLIANT, FBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CEBA4F17I7N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 535 |
|
$138.2100 / $184.2900 | Buy Now |
|
Vyrian | Programmable ICs | 255 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 128 I/O 256FBGA | 2000 |
|
$58.3333 / $68.0556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5CEBA4F17I7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CEBA4F17I7N
Intel Corporation
Field Programmable Gate Array, 49000-Cell, CMOS, PBGA256, ROHS COMPLIANT, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | ROHS COMPLIANT, FBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Inputs | 128 | |
Number of Logic Cells | 49000 | |
Number of Outputs | 128 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1848 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm |
The 5CEBA4F17I7N FPGA has an operating temperature range of -40°C to 100°C.
Intel recommends using an external POR circuit with a voltage supervisor IC, such as the MAX809, to ensure a reliable power-on reset.
Intel provides guidelines for PCB layout and routing in the 'Intel FPGA PCB Design Guidelines' document, which includes recommendations for signal integrity, power distribution, and thermal management.
To optimize timing closure, use the Intel Quartus Prime software to analyze and optimize the design's timing, and consider using techniques like pipelining, retiming, and clock domain crossing.
The recommended settings for the internal voltage regulators can be found in the '5CEBA4F17I7N FPGA Datasheet' and the 'Intel FPGA Power Management User Guide'.