Part Details for 5CEBA2F23C8N by Altera Corporation
Results Overview of 5CEBA2F23C8N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CEBA2F23C8N Information
5CEBA2F23C8N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5CEBA2F23C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2752-ND
|
DigiKey | IC FPGA 224 I/O 484FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
49 In Stock |
|
$53.3200 | Buy Now |
DISTI #
989-5CEBA2F23C8N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 795 |
|
$53.3200 | Buy Now |
Part Details for 5CEBA2F23C8N
5CEBA2F23C8N CAD Models
5CEBA2F23C8N Part Data Attributes
|
5CEBA2F23C8N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5CEBA2F23C8N
Altera Corporation
Field Programmable Gate Array, PBGA484, ROHS COMPLIANT, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |
5CEBA2F23C8N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 5CEBA2F23C8N is 500 MHz.
-
The 5CEBA2F23C8N has approximately 23,000 logic elements (LEs).
-
The 5CEBA2F23C8N has a total of 1,044,480 bits of RAM.
-
Yes, the 5CEBA2F23C8N supports partial reconfiguration, allowing for dynamic reconfiguration of the FPGA.
-
The power consumption of the 5CEBA2F23C8N varies depending on the application and usage, but the typical static power consumption is around 1.2W.