Part Details for 5V41065PGG by Integrated Device Technology Inc
Results Overview of 5V41065PGG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5V41065PGG Information
5V41065PGG by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for 5V41065PGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5V41065PGG
|
IBS Electronics | 5V41065PGG by INTEGRATED DEVICE TECHNOLOGY is a PCIe Gen1/2 clock synthesizer offering low jitter, multiple output frequencies, and spread spectrum capability, ideal for high-performance computing applications. Min Qty: 288 Package Multiple: 1 | 0 |
|
$2.1710 / $2.2360 | Buy Now |
Part Details for 5V41065PGG
5V41065PGG CAD Models
5V41065PGG Part Data Attributes
|
5V41065PGG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5V41065PGG
Integrated Device Technology Inc
TSSOP-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 5V41065PGG
This table gives cross-reference parts and alternative options found for 5V41065PGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5V41065PGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5V41065PGGI | Integrated Device Technology Inc | Check for Price | TSSOP-16, Tube | 5V41065PGG vs 5V41065PGGI |
5V41065PGG | Renesas Electronics Corporation | Check for Price | 2 Output PCIe GEN1/2 Synthesizer, TSSOP96/Tube | 5V41065PGG vs 5V41065PGG |
5V41129PGGI8 | Integrated Device Technology Inc | Check for Price | TSSOP-16, Reel | 5V41065PGG vs 5V41129PGGI8 |
5V41235PGG | Integrated Device Technology Inc | Check for Price | TSSOP-16, Tube | 5V41065PGG vs 5V41235PGG |
5V41129PGG8 | Integrated Device Technology Inc | Check for Price | TSSOP-16, Reel | 5V41065PGG vs 5V41129PGG8 |
5V41235PGG8 | Renesas Electronics Corporation | Check for Price | 2 Output PCIe GEN1/2/3 Synthesizer, TSSOP0/Reel | 5V41065PGG vs 5V41235PGG8 |
PI6LC48H02LIEX | Diodes Incorporated | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | 5V41065PGG vs PI6LC48H02LIEX |
5V41235PGGI8 | Integrated Device Technology Inc | Check for Price | TSSOP-16, Reel | 5V41065PGG vs 5V41235PGGI8 |
PI6C557-03BLEX | Pericom Semiconductor Corporation | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | 5V41065PGG vs PI6C557-03BLEX |
5V41065PGG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 5V41065PGG is -40°C to 85°C.
-
To ensure proper power-on and power-off, follow the recommended power-up and power-down sequences outlined in the datasheet, and make sure to meet the specified voltage and current requirements.
-
Not using the recommended bypass capacitors can lead to reduced noise immunity, increased power supply noise, and potential system instability.
-
To troubleshoot issues with the clock output, check the clock configuration, ensure proper power supply and decoupling, and verify the clock output frequency and amplitude using an oscilloscope or logic analyzer.
-
While the 5V41065PGG is designed for 5V operation, it can be used with other voltage supplies with proper voltage regulation and level shifting, but this may require additional circuitry and design considerations.