Datasheets
5SGXMA7N3F45C3N by:

Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1932, FBGA-1932

Part Details for 5SGXMA7N3F45C3N by Intel Corporation

Results Overview of 5SGXMA7N3F45C3N by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

5SGXMA7N3F45C3N Information

5SGXMA7N3F45C3N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.

Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.

Price & Stock for 5SGXMA7N3F45C3N

Part # Distributor Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days 17 Stock,8 Available
  • 1 $9,330.3400
  • 5 $8,668.1800
  • 10 $8,006.0300
  • 24 $7,343.8800
$7,343.8800 / $9,330.3400 Buy Now

Part Details for 5SGXMA7N3F45C3N

5SGXMA7N3F45C3N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5SGXMA7N3F45C3N Part Data Attributes

5SGXMA7N3F45C3N Intel Corporation
Buy Now Datasheet
Compare Parts:
5SGXMA7N3F45C3N Intel Corporation Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1932, FBGA-1932
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Package Description FBGA-1932
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B1932
Length 45 mm
Number of CLBs 23472
Number of Inputs 840
Number of Logic Cells 622000
Number of Outputs 840
Number of Terminals 1932
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 23472 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1932,44X44,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.9 mm
Supply Voltage-Max 0.88 V
Supply Voltage-Min 0.82 V
Supply Voltage-Nom 0.85 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 45 mm

Alternate Parts for 5SGXMA7N3F45C3N

This table gives cross-reference parts and alternative options found for 5SGXMA7N3F45C3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SGXMA7N3F45C3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5SGXMA7N3F45C3 Altera Corporation Check for Price Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1932, FBGA-1932 5SGXMA7N3F45C3N vs 5SGXMA7N3F45C3
5SGXMA7N3F45C3 Intel Corporation Check for Price Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1932, FBGA-1932 5SGXMA7N3F45C3N vs 5SGXMA7N3F45C3
5SGXMA7N3F45I3N Altera Corporation Check for Price Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1932, FBGA-1932 5SGXMA7N3F45C3N vs 5SGXMA7N3F45I3N
5SGXMA7N3F45I3LN Altera Corporation Check for Price Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1932, FBGA-1932 5SGXMA7N3F45C3N vs 5SGXMA7N3F45I3LN
Part Number Manufacturer Composite Price Description Compare
5SGXMA7N3F45I3N Intel Corporation Check for Price Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1932, FBGA-1932 5SGXMA7N3F45C3N vs 5SGXMA7N3F45I3N
5SGXMA7N3F45I3 Intel Corporation Check for Price Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1932, 5SGXMA7N3F45C3N vs 5SGXMA7N3F45I3
5SGXMA7N3F45I3LN Intel Corporation Check for Price Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1932, FBGA-1932 5SGXMA7N3F45C3N vs 5SGXMA7N3F45I3LN
5SGXMA7N3F45I3LG Intel Corporation Check for Price Field Programmable Gate Array, 5SGXMA7N3F45C3N vs 5SGXMA7N3F45I3LG
5SGXMA7N3F45C3G Intel Corporation Check for Price Field Programmable Gate Array, 5SGXMA7N3F45C3N vs 5SGXMA7N3F45C3G
5SGXMA7N3F45I3G Intel Corporation Check for Price Field Programmable Gate Array, 5SGXMA7N3F45C3N vs 5SGXMA7N3F45I3G

5SGXMA7N3F45C3N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5SGXMA7N3F45C3N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5SGXMA7N3F45C3N by Intel Corporation

Select Manufacturer
Which Manufacturer of 5SGXMA7N3F45C3N would you like to use for your alert(s)?
  • Please alert me when 5SGXMA7N3F45C3N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5SGXMA7N3F45C3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5SGXMA7N3F45C3N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5SGXMA7N3F45C3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5SGXMA7N3F45C3N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5SGXMA7N3F45C3N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: