Part Details for 5SGXEA4K2F40C2N by Intel Corporation
Results Overview of 5SGXEA4K2F40C2N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5SGXEA4K2F40C2N Information
5SGXEA4K2F40C2N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for 5SGXEA4K2F40C2N
5SGXEA4K2F40C2N CAD Models
5SGXEA4K2F40C2N Part Data Attributes
|
5SGXEA4K2F40C2N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5SGXEA4K2F40C2N
Intel Corporation
Field Programmable Gate Array, 420000-Cell, CMOS, PBGA1517, FBGA-1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1517 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1517 | |
Length | 40 mm | |
Number of CLBs | 15850 | |
Number of Inputs | 696 | |
Number of Logic Cells | 420000 | |
Number of Outputs | 696 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 15850 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 40 mm |
Alternate Parts for 5SGXEA4K2F40C2N
This table gives cross-reference parts and alternative options found for 5SGXEA4K2F40C2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SGXEA4K2F40C2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5SGXEA4K2F40C2N | Altera Corporation | Check for Price | Field Programmable Gate Array, 420000-Cell, CMOS, PBGA1517, FBGA-1517 | 5SGXEA4K2F40C2N vs 5SGXEA4K2F40C2N |
5SGXEA4K2F40I2N | Altera Corporation | Check for Price | Field Programmable Gate Array, 420000-Cell, CMOS, PBGA1517, FBGA-1517 | 5SGXEA4K2F40C2N vs 5SGXEA4K2F40I2N |
5SGXEA4K2F40C2N Frequently Asked Questions (FAQ)
-
The maximum power consumption of the 5SGXEA4K2F40C2N is approximately 25W, but it can vary depending on the specific use case and configuration.
-
The 5SGXEA4K2F40C2N has an industrial temperature range of -40°C to 100°C, making it suitable for use in high-temperature environments. However, it's essential to ensure proper cooling and thermal management to prevent overheating.
-
The maximum clock frequency of the 5SGXEA4K2F40C2N depends on the specific clock domain and the device's configuration. However, the maximum clock frequency for most clock domains is around 500 MHz to 600 MHz.
-
Yes, the 5SGXEA4K2F40C2N supports PCIe Gen3, which provides a maximum bandwidth of 8 GT/s per lane. The device has multiple PCIe Gen3 hard IP blocks, allowing for high-speed data transfer.
-
Yes, the 5SGXEA4K2F40C2N is well-suited for high-speed data acquisition applications due to its high-speed transceivers, high-bandwidth memory interfaces, and low-latency processing capabilities.