Part Details for 5SF10-R by Bel Fuse
Results Overview of 5SF10-R by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5SF10-R Information
5SF10-R by Bel Fuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 5SF10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM2852
|
Newark | 5Sf 10-R (0651R9100-11) Glass Tube Fuse 5X20Mm Iec Low Break Quick Acting 10A |Bel Fuse 5SF10-R RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 69000 |
|
$0.2660 / $0.2910 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE RoHS: Compliant |
70230 In Stock |
|
$0.2470 / $0.2970 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE RoHS: Compliant |
70230 In Stock |
|
$0.2470 / $0.2970 | Buy Now |
Part Details for 5SF10-R
5SF10-R CAD Models
5SF10-R Part Data Attributes
|
5SF10-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5SF10-R
Bel Fuse
Electric Fuse, Fast Blow, 10A, 250VAC, 35A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 163 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 5SF10-R
This table gives cross-reference parts and alternative options found for 5SF10-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SF10-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5SFP10-R | Bel Fuse | Check for Price | Electric Fuse, Fast Blow, 10A, 250VAC, 35A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | 5SF10-R vs 5SFP10-R |