Part Details for 5PB1104PGGI8 by Integrated Device Technology Inc
Results Overview of 5PB1104PGGI8 by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5PB1104PGGI8 Information
5PB1104PGGI8 by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 5PB1104PGGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 1732 |
|
RFQ |
Part Details for 5PB1104PGGI8
5PB1104PGGI8 CAD Models
5PB1104PGGI8 Part Data Attributes
|
5PB1104PGGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5PB1104PGGI8
Integrated Device Technology Inc
TSSOP-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | PGG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES WITH 2.5V,3.3V | |
Family | 5PB11 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 2.9 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 5PB1104PGGI8
This table gives cross-reference parts and alternative options found for 5PB1104PGGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5PB1104PGGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5PB1104CMG18 | Integrated Device Technology Inc | Check for Price | COL-8, Reel | 5PB1104PGGI8 vs 5PB1104CMG18 |
5PB1104CMG2 | Integrated Device Technology Inc | Check for Price | Clock Driver | 5PB1104PGGI8 vs 5PB1104CMG2 |
5PB1104PGGK8 | Integrated Device Technology Inc | Check for Price | TSSOP-8, Reel | 5PB1104PGGI8 vs 5PB1104PGGK8 |
5PB1104CMT1 | Integrated Device Technology Inc | Check for Price | COL-8, Cut Tape | 5PB1104PGGI8 vs 5PB1104CMT1 |
5PB1104CMG1 | Integrated Device Technology Inc | Check for Price | COL-8, Cut Tape | 5PB1104PGGI8 vs 5PB1104CMG1 |
5PB1104CMT18 | Integrated Device Technology Inc | Check for Price | COL-8, Reel | 5PB1104PGGI8 vs 5PB1104CMT18 |
5PB1104PGGI8 Frequently Asked Questions (FAQ)
-
A good PCB layout for the 5PB1104PGGI8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper powering and decoupling of the 5PB1104PGGI8, use a high-quality power supply with low noise and ripple, and add decoupling capacitors (e.g., 0.1uF and 10uF) close to the device. Use a 1-2 ohm resistor in series with the power supply to prevent voltage overshoot.
-
The 5PB1104PGGI8 has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal interface material if the device will be operating at high temperatures or high frequencies.
-
To troubleshoot issues with the 5PB1104PGGI8, start by checking the power supply and decoupling, then verify the input and output signals using an oscilloscope. Check for signal integrity issues, and ensure the device is properly terminated and matched.
-
To minimize EMI and RFI with the 5PB1104PGGI8, use a shielded enclosure, keep the device away from antennas and other EMI sources, and use EMI filters or shielding on the input and output lines.