Part Details for 5KP9.0A-AT/B by Pulse Electronics Corporation
Results Overview of 5KP9.0A-AT/B by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP9.0A-AT/B Information
5KP9.0A-AT/B by Pulse Electronics Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 5KP9.0A-AT/B
5KP9.0A-AT/B CAD Models
5KP9.0A-AT/B Part Data Attributes
|
5KP9.0A-AT/B
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP9.0A-AT/B
Pulse Electronics Corporation
Transient Suppressor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 11.1 V | |
Breakdown Voltage-Min | 10 V | |
Breakdown Voltage-Nom | 10.55 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 9 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |