Part Details for 5KP60CA by Littelfuse Inc
Results Overview of 5KP60CA by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP60CA Information
5KP60CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5KP60CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H3512
|
Newark | Tvs Diode, 5Kw, 60V, P600, Full Reel, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:60V, Clamping Voltage Max:96.8V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:66.7V Rohs Compliant: Yes |Littelfuse 5KP60CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.6000 | Buy Now |
DISTI #
06R2202
|
Newark | Tvs Diode, 5Kw, 60V, P600, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:60V, Clamping Voltage Max:96.8V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:66.7V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP60CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9500 | Buy Now |
DISTI #
5KP60CALFCT-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5493 In Stock |
|
$1.2125 / $2.6800 | Buy Now |
DISTI #
576-5KP60CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 60Vso 47VAC 52A RoHS: Compliant | 1182 |
|
$1.2200 / $2.6800 | Buy Now |
DISTI #
V79:2366_25494031
|
Arrow Electronics | TVS Diode Single Bi-Dir 60V 5KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 696 |
|
$1.8010 | Buy Now |
DISTI #
V72:2272_06433099
|
Arrow Electronics | TVS Diode Single Bi-Dir 60V 5KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 8 |
|
$1.9070 | Buy Now |
DISTI #
75574317
|
RS | TVS AXIAL HI-POWER - 5KP60CA CR TR Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5100 | RFQ |
DISTI #
68403828
|
Verical | TVS Diode Single Bi-Dir 60V 5KW 2-Pin Case P-600 T/R Min Qty: 4 Package Multiple: 1 Date Code: 2221 | Americas - 696 |
|
$1.8010 | Buy Now |
DISTI #
63365362
|
Verical | TVS Diode Single Bi-Dir 60V 5KW 2-Pin Case P-600 T/R Min Qty: 4 Package Multiple: 1 Date Code: 2233 | Americas - 8 |
|
$1.9070 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 165 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for 5KP60CA
5KP60CA CAD Models
5KP60CA Part Data Attributes
|
5KP60CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP60CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |