Part Details for 5KP60CA-B by Littelfuse Inc
Results Overview of 5KP60CA-B by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5KP60CA-B Information
5KP60CA-B by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5KP60CA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M5186
|
Newark | Tvs Axial High Power/ Bulk |Littelfuse 5KP60CA-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.7300 | Buy Now |
DISTI #
5KP60CA-B-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC P600 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3226 | Buy Now |
DISTI #
576-5KP60CA-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Axial High Power RoHS: Compliant | 68 |
|
$1.4000 / $3.7500 | Buy Now |
DISTI #
75565155
|
RS | TVS AXIAL HIGH POWER Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5800 / $3.8900 | RFQ |
DISTI #
5KP60CA-B-LF
|
TME | Diode: TVS, 70.2V, 52.7A, bidirectional, ±5%, P600, 5kW, bulk, 5KP Min Qty: 1 | 0 |
|
$2.2600 / $3.3900 | RFQ |
DISTI #
5KP60CA-B
|
IBS Electronics | 5KP60CA-B by LITTELFUSE INC. is a 5KP Series 66.7 V 5 kW bi-directional TVS diode with through-hole P-600 package, designed for voltage surge protection. Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.6640 / $1.7420 | Buy Now |
Part Details for 5KP60CA-B
5KP60CA-B CAD Models
5KP60CA-B Part Data Attributes
|
5KP60CA-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP60CA-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5KP60CA-B
This table gives cross-reference parts and alternative options found for 5KP60CA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP60CA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5KP58CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | 5KP60CA-B vs 5KP58CA |
5KP58CA-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | 5KP60CA-B vs 5KP58CA-T3-LF |
5KP58CA-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | 5KP60CA-B vs 5KP58CA-LF |