-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 48000-Cell, CMOS, PBGA484, ROHS COMPLIANT, FBGA-484
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5CEFA4F23I7N by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5CEFA4F23I7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5CEFA4F23I7N
Intel Corporation
Field Programmable Gate Array, 48000-Cell, CMOS, PBGA484, ROHS COMPLIANT, FBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | ROHS COMPLIANT, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B484 | |
Length | 23 mm | |
Number of Inputs | 304 | |
Number of Logic Cells | 48000 | |
Number of Outputs | 304 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1848 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.13 V | |
Supply Voltage-Min | 1.07 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |
The maximum operating temperature of the 5CEFA4F23I7N is typically specified in the datasheet, but if not, it's usually around 85°C for commercial-grade parts.
The power sequencing requirements for the 5CEFA4F23I7N should be specified in the datasheet. If not, it's recommended to follow the recommended power-up and power-down sequences to prevent damage to the device.
The recommended PCB layout for the 5CEFA4F23I7N should be specified in the datasheet or in a separate application note. If not, it's recommended to follow general PCB design guidelines for high-speed digital circuits.
To troubleshoot issues with the 5CEFA4F23I7N, start by reviewing the datasheet and application notes, then check the power supply, clock signals, and data lines for any issues. Use oscilloscopes and logic analyzers to debug the signals.
The thermal management considerations for the 5CEFA4F23I7N should be specified in the datasheet. If not, it's recommended to follow general guidelines for thermal management of high-power devices, including heat sinks, thermal interfaces, and airflow management.