-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
598-8C10-107F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-598-8C10-107F
|
Mouser Electronics | Single Color LEDs Mini PLCC2 RED 625nm 7in Reel RoHS: Compliant | 6166 |
|
$0.0900 / $0.3500 | Buy Now |
DISTI #
74766115
|
RS | Surface Mount, MINI PLCC2 RED 625nm 7 inch Min Qty: 9000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0980 | RFQ |
|
Onlinecomponents.com | 598 C SMD LED mini PLCC2 Red 625nm 7" Reel RoHS: Compliant |
9000 In Stock |
|
$0.0779 / $0.0924 | Buy Now |
DISTI #
000000000006158319
|
Sager | Standard LEDs - SMD Mini PLCC2 RED 625nm 7in Reel Min Qty: 9000 | 0 |
|
$0.0837 / $0.0897 | Buy Now |
|
Master Electronics | 598 C SMD LED mini PLCC2 Red 625nm 7" Reel RoHS: Compliant |
9000 In Stock |
|
$0.0779 / $0.0924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy