Part Details for 5962R8856502VCA by Defense Logistics Agency
Results Overview of 5962R8856502VCA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962R8856502VCA Information
5962R8856502VCA by Defense Logistics Agency is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for 5962R8856502VCA
5962R8856502VCA CAD Models
5962R8856502VCA Part Data Attributes
|
5962R8856502VCA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962R8856502VCA
Defense Logistics Agency
Operational Amplifier, 4 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Slew Rate-Min | 6.5 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Unity Gain BW-Nom | 6500 | |
Voltage Gain-Min | 250000 |
Alternate Parts for 5962R8856502VCA
This table gives cross-reference parts and alternative options found for 5962R8856502VCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8856502VCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R8856502VCX | Defense Logistics Agency | Check for Price | Operational Amplifier, 4 Func, 1000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | 5962R8856502VCA vs 5962R8856502VCX |
OP471AY | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 6.5 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14, Operational Amplifier | 5962R8856502VCA vs OP471AY |
OP470EY | Analog Devices Inc | Check for Price | Low Noise Quad Op Amp | 5962R8856502VCA vs OP470EY |
5962-8856502CX | Analog Devices Inc | Check for Price | QUAD OP-AMP, 1200uV OFFSET-MAX, 6.5MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | 5962R8856502VCA vs 5962-8856502CX |
5962-8856502CA | Analog Devices Inc | Check for Price | High Speed, Low Noise Quad Operational Amplifier | 5962R8856502VCA vs 5962-8856502CA |
OP471EY | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 6.5 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | 5962R8856502VCA vs OP471EY |
OP470EY | Precision Monolithics Inc | Check for Price | Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, CDIP14, | 5962R8856502VCA vs OP470EY |
5962-8856502VCA | Defense Logistics Agency | Check for Price | Operational Amplifier, 4 Func, 1200uV Offset-Max, CDIP14, CERAMIC, DIP-14 | 5962R8856502VCA vs 5962-8856502VCA |
5962R8856502VCX | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 1000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | 5962R8856502VCA vs 5962R8856502VCX |
OP471EY | Precision Monolithics Inc | Check for Price | Operational Amplifier, 4 Func, 1100uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | 5962R8856502VCA vs OP471EY |